You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12A Black 4mm Stackable Banana Plug to Probe Test Lead - 1m -
76-1544
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 76-1544
- Order Code:
- IN07820
- Product Range
- -
- Technical Datasheet:
- 76-1544 Datasheet
Product Overview
- Visible length of wire is 1 meter (100cm)
- Cross-section of 0.75mm²
- Insulating gray grip to prevent accidental contact
- Pollution degree 1 or 2
- Operating temperature range from -20°C to +80°C
- Nickel coated brass and red annealed copper and steel conductors
- PVC wire jacket
- European union markings on lead
- Keep behind the barriers of the clip to operate safely while connecting to hazardous voltages
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- Test Tip Probe
- :
- 4mm Stackable Banana Plug
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- 12A
- :
- 600VAC
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 16/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.66 (£7.99) | ( ) |
| 3+ | £6.31 (£7.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























