You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tone and Probe Tester Kit - 

TEN01023

TEN01023 - Tone and Probe Tester Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
TEN01023
Order Code:
IN05266
Product Range
-

Product Overview

Identify or trace wires or cables within a group without having to damage the insulation. Identify faults and states of telephony systems.
  • Check continuity of cables and wires
  • Track cables and wires and locate break points
  • Identify the states of working telephony lines (clear, ring, busy)
  • Send a single solid tone or dual alternating tone down a wire
  • Transmitter tone frequency: 1.5kHz
  • Transmitter power: 9V PP3 Battery
  • Transmitter: dimensions (WxHxD) 35 x 145 x 25mm
  • Transmitter weight: 114g
  • Receiver frequency range: 100Hz - 300kHz
  • Receiver power: 9V PP3 Battery
  • Receiver dimensions (WxHxD): 43 x 238 x 26mm
  • Receiver weight: 106g

Product Information


:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

42 In stock Need more?

???PF_PDP_RSP_SUP???

£14.19 ( £17.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.19 (£17.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.91 (£15.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --