You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

K Type Thermocouple Temperature Probe - -50°C to +1000°C - 

TEN01036

TEN01036 - K Type Thermocouple Temperature Probe - -50°C to +1000°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
TEN01036
Order Code:
IN02236

Product Overview

  • Temperature range: -50°C to +1000°C
  • Probe length: 82mm
  • Cable length: 1m

Product Information


:
K

:
3.28ft

:
1m

:
3.15"

:
80mm

:
0.10"

:
2.5mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

45 In stock Need more?

???PF_PDP_RSP_SUP???

£5.95 ( £7.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.95 (£7.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.47 (£6.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --