You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V Automotive Current Tester with Standard Blade Connector - 

TEN01046

TEN01046 - 12V Automotive Current Tester with Standard Blade Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
TEN01046
Order Code:
IN04874
Product Range
-

Product Overview

1999 count digital current meter for easy measurements on blade type automotove fuse boxes.
  • Max. current 20A
  • Max. measuring voltage 48V
  • Foe use with Standard Blade fuses
  • Uses an A23 12V battery (supplied)

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

56 In stock Need more?

???PF_PDP_RSP_SUP???

£7.95 ( £9.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.95 (£9.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.69 (£9.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --