You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600V Voltage Detector with Torch - 

TEN01057

TEN01057 - 600V Voltage Detector with Torch
TEN01057 - 600V Voltage Detector with Torch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
TEN01057
Order Code:
IN04449
Product Range
-

Product Overview

  • Non-contact detection of AC voltage from 100Vac to 600Vac
  • Rugged, double moulded case
  • Suitable for outlets or against wire insulation testing
  • Flashing red LED light indicator
  • Build-in bright flashlight with ON/OFF button
  • Pocket size with clip
  • Outer surfaces are non-conductive
  • For use on 50/60Hz circuits
  • Double molded plastic housing
  • IEC1010: 1000V CAT III

Product Information


:
100V to 600V

:
LED

:
-10°C

:
50°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

171 In stock Need more?

???PF_PDP_RSP_SUP???

£6.26 ( £7.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.26 (£7.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.78 (£6.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --