You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600V AC/DC Digital Multimeter - 

TEN01061

TEN01061 - 600V AC/DC Digital Multimeter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
TEN01061
Order Code:
IN05460
Product Range
-

Product Overview

A great value, low cost multimeter with a high emphasis on safety and durability. Ideal applications that require basic measurements to be taken.
  • Large 3½ digit, 2000 count LCD display with backlight
  • AC/DC voltage, DC current and resistance measurements
  • Continuity, and diode test
  • Battery test
  • Low battery indication
  • Dual moulded case
  • DC voltage: 200mV to 600V ( to 0.1mV ±0.5%)
  • AC voltage: 200V to 600V (to 0.1V ±1.2%)
  • DC current: 2000µA to 10A (to 1µA ±1%)
  • Resistance: 200Ω to 2MΩ (to 0.1Ω ±0.8%)
  • Input impedance: 1MΩ
  • Safety: IEC1010 600V CATIII
  • Dimensions (WxHxD): 68x138x37mm
  • Weight: 210g

Contents

Contents: DMM, test leads and 9V battery

Product Information


:
DC Current, AC/DC Voltage, Continuity, Diode, Resistance

:
3.5

:
-

:
2000

:
-

:
600V

:
600V

:
10A

:
-

:
2Mohm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

329 In stock Need more?

???PF_PDP_RSP_SUP???

£14.19 ( £17.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.19 (£17.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £13.08 (£15.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --