You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Vane Anemometer with App Connection -
0563 0417
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0563 0417
- Order Code:
- IN09610
- Product Range
- 417 Series
- Also Known As:
- Testo 417
- Technical Datasheet:
- 0563 0417 Datasheet
Product Range Selector (417 Series)
See all from this product rangeProduct Overview
- Measuring temperature - NTC range from 0 to +50°C with 0.1°C resolution
- Measuring velocity range from 0.3 to 20m/s with 0.01m/s resolution
- Measuring volume flow range from 0 to +99999m³/h with 0.1m³/h resolution
- Easy, fast and precise measurement of flow, volume flow and temperature at air inlets and outlets
- Efficient regulation of balanced residential ventilation and fast documentation with Smart App
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- Timed and point mean value calculation
- IP40/IP20 rated
- Dimension is 236 x 108 x 45mm
Contents
Testo 417 - 100mm vane anemometer with App connection, Transport bag, Calibration protocol, 3 x AA batteries.
Footnotes
Product Information
- :
- 0.3m/s to 20m/s
- :
- -
- :
- -20°C
- :
- 50°C
- :
- -
- :
- 236mm
- :
- 108mm
- :
- 45mm
- :
- 417 Series
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £285.00 (£342.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.