You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Anemometer, Testo 425, 0m/s to 30m/s, -20 °C to 50 °C, 135 mm -
0563 0425
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0563 0425
- Order Code:
- IN09613
- Product Range
- -
- Also Known As:
- Testo 425
- Technical Datasheet:
- 0563 0425 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Measuring temperature - NTC range from -20 to +70°C with 0.1°C resolution
- Measuring velocity range from 0.01 to 30 m/s with 0.01 m/s resolution
- Flow and temperature measurement plus volume flow calculation in the ventilation duct
- More flexibility for duct measurements with the cable-connected telescopic probe (max length 820mm)
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- Operating temperature range from -20 to +50°C, probe: -20 to +70°C
- 1.5m cable length
- IP40/IP20 rated
- Dimension is 135 x 60 x 28mm
Contents
Testo 425 - thermal hot wire anemometer with App connection and fixed telescope (max. 820mm), Transport bag, Calibration protocol, 3 x AA batteries.
Footnotes
Product Information
- :
- 0m/s to 30m/s
- :
- -
- :
- -20°C
- :
- 50°C
- :
- -
- :
- 135mm
- :
- 60mm
- :
- 28mm
- :
- -
Technical Documents (4)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £345.00 (£414.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























