You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Vane Anemometer with App Connection & Measurement Funnels - 

0563 1417

0563 1417 - Digital Vane Anemometer with App Connection & Measurement Funnels

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
0563 1417
Order Code:
IN09611
Product Range
417 Series
Also Known As:
0563 0417
Technical Datasheet:
0563 1417   Datasheet
See all Technical Docs

Product Range Selector (417 Series)

See all from this product range

Product Overview

0563 1417 is a Testo 417 kit 1 compact vane anemometer. The testo 417 in a kit incl. two measurement funnels was developed to make it as easy as possible for you to take measurements on air inlets and outlets as well as plate outlets of air conditioning and ventilation systems. The integrated 100 mm vane quickly ensures precise results. Time and point average values as well as the volume flow are automatically calculated in the instrument and shown on the display. This allows balanced residential ventilation systems to be adjusted especially efficiently – including quick documentation with the testo Smart App. In addition, the App not only supports you in configuring the measuring instrument and takes over display, storage and documentation of the measured values – it also turns your smartphone into a second display.
  • Measuring temperature - NTC range from 0 to +50°C with 0.1°C resolution
  • Measuring velocity range from 0.3 to 20m/s with 0.01m/s resolution
  • Measuring volume flow range from 0 to +440m³/h (testo 417 in combination with funnel kit 0563 4170)
  • Easy, fast and precise measurement of flow, volume flow and temperature at air inlets and outlets
  • Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
  • Timed and point mean value calculation
  • Durability through compact design with robust housing
  • IP40 rated (instrument), IP20 (probe)
  • Operating temperature range from -20 to +50°C
  • Dimension is 236 x 108 x 45mm

Contents

Testo 417 vane anemometer with App connection, Measuring funnel for plate outlets, Measuring funnel for ventilation grilles, Carrying bag, Calibration protocol, 3 x AA batteries.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
0.3m/s to 20m/s

:
-

:
0°C

:
50°C

:
-

:
277mm

:
105mm

:
45mm

:
417 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

0563 0417

1 In stock

2 more will be available week commencing 22/02/26
3 more will be available week commencing 24/02/26

Reserving future stock

???PF_PDP_RSP_SUP???

£349.00 ( £418.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £349.00 (£418.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --