You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIGITAL LUX METER WITH APP CONNECTION -
0563 1545
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 0563 1545
- Order Code:
- IN09617
- Product Range
- -
- Also Known As:
- Testo 545
- Technical Datasheet:
- 0563 1545 Datasheet
Product Overview
- Precise light intensity readings in lux, measuring range 0 to 100,000lux
- Large memory of up to 3,000 readings
- Selective / time-based averaging
- Measuring site management with optional software: up to 99 measuring sites available
- Measurement of illuminance according to the V-lambda curve for all common light sources
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- Audible alarm sounds if a limit value is exceeded
- Timed and point mean value calculation
- Operating temperature of instrument: -10 to +50°C, probe: 0 to +50°C
- Dimension of instrument: 149 x 60 x 28mm, probe: 134 x 54 x 23mm and cable length is 1.4m
Contents
Testo 545 lux measuring instrument with App connection and audible alarm, Transport bag, Calibration protocol, 3 x AA batteries.
Footnotes
Product Information
- :
- 100000lx
- :
- 1lx
- :
- 6%
- :
- 149mm
- :
- 60mm
- :
- 28mm
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £295.00 (£354.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























