You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Humidity Meter, Testo 625, 0% to 100% Relative Humidity, 2.5 %, 0.1 °C, 208 mm x 60 mm x 28 mm - 

0563 1625

0563 1625 - Humidity Meter, Testo 625, 0% to 100% Relative Humidity, 2.5 %, 0.1 °C, 208 mm x 60 mm x 28 mm
0563 1625 - Humidity Meter, Testo 625, 0% to 100% Relative Humidity, 2.5 %, 0.1 °C, 208 mm x 60 mm x 28 mm
0563 1625 - Humidity Meter, Testo 625, 0% to 100% Relative Humidity, 2.5 %, 0.1 °C, 208 mm x 60 mm x 28 mm
0563 1625 - Humidity Meter, Testo 625, 0% to 100% Relative Humidity, 2.5 %, 0.1 °C, 208 mm x 60 mm x 28 mm
0563 1625 - Humidity Meter, Testo 625, 0% to 100% Relative Humidity, 2.5 %, 0.1 °C, 208 mm x 60 mm x 28 mm
0563 1625 - Humidity Meter, Testo 625, 0% to 100% Relative Humidity, 2.5 %, 0.1 °C, 208 mm x 60 mm x 28 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
0563 1625
Order Code:
IN09618
Product Range
-
Also Known As:
Testo 625
Technical Datasheet:
0563 1625   Datasheet
See all Technical Docs

Product Overview

0563 1625 is a Testo 625 digital thermohygrometer with App connection. With the compact testo 625 thermohygrometer, user can measure air temperature and relative humidity easily, quickly and precisely to assess indoor air quality or ensure optimum conditions in storage rooms. The testo Smart App supports you with useful functions, e.g. configuration, display (also as second screen) and storage as well as documentation of the measured values directly in the App.
  • Precise light intensity readings in lux
  • Simple, fast and precise measurement of air temperature and relative humidity
  • Calculation of dewpoint and wet bulb temperature
  • Fast in-app configuration, graph history, second screen
  • and measurement data memory in the testo Smart App
  • Audible alarm sounds if a limit value is exceeded
  • Timed and point mean value calculation
  • IP40 rated(instrument), IP20 (probe)
  • Operating temperature range from -20 to +50°C(instrument), 20 to +70°C(probe)
  • Dimension of instrument: 208 x 60 x 28mm, probe: 12 x 15mm

Contents

Testo 625 humidity/temperature measuring instrument with App connection and audible alarm, Transport bag, Calibration protocol, 3 x AA batteries.

Product Information


:
0% to 100% Relative Humidity

:
2.5%

:
0.1°C

:
208mm

:
60mm

:
28mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

Testo 625

1 In stock Need more?

???PF_PDP_RSP_SUP???

£191.25 ( £229.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £191.25 (£229.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --