You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermometer, Folding, Waterproof -
104
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 104
- Order Code:
- IN06420
- Product Range
- -
- Technical Datasheet:
- 104 Datasheet
Product Overview
- Handy & hygienic making it suitable for measurements of all kinds
- Ideal for core temperature measurements thanks to robust metal folding joint and long, stable probe
- Large illuminated LCD display
- Auto, Hold & Min/Max function
- IP65 rated which allows cleaning under running water & use under all conditions
- Non slip rubber coated surface
- Coloured strips included, can be allocated to individual persons or certain areas of work
Product Information
- :
- -50°C to +250°C
- :
- 48mm
- :
- 265mm
- :
- 19mm
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £69.95 (£83.94) | ( ) |
| 3+ | £68.95 (£82.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























