You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pocket Vane Anemometer with Thermometer & Hygrometer - 

410-2

410-2 - Pocket Vane Anemometer with Thermometer & Hygrometer
410-2 - Pocket Vane Anemometer with Thermometer & Hygrometer
410-2 - Pocket Vane Anemometer with Thermometer & Hygrometer
410-2 - Pocket Vane Anemometer with Thermometer & Hygrometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
410-2
Order Code:
IN05401
Product Range
410 Series
Technical Datasheet:
410-2   Datasheet
See all Technical Docs

Product Range Selector (410 Series)

See all from this product range

Product Overview

Testo 410-2 is designed for the measurement of air flow velocity, temperature and humidity. Testo's own patented humidity sensor guarantees reliable measurement results. Thanks to the integrated measurement with the 40 mm vane, it is ideally suited for fast spot checks at air vents. A timed mean value calculation is possible. The measuring instrument is very handy, small and easy to operate
  • Flow velocity measuring instrument with temperature measurement
  • Integrated measurement with 40 mm vane
  • Timed mean value calculation
  • Hold function and max./min. values
  • Wind chill calculation for outside areas (perceived temperature)
  • Display illumination
  • Protective cap for safe storage
  • Air humidity measurement with long-term stable Testo humidity sensor

Applications

Test & Measurement

Contents

Including wrist strap and belt holder, dewpoint calculation and wet bulb, calibration protocol

Product Information


:
0.4m/s to 20m/s

:
-

:
-10°C

:
50°C

:
0% to 100%

:
133mm

:
46mm

:
25mm

:
410 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 26/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£135.00 ( £162.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £135.00 (£162.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --