You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

F-Reg Vane Thermo-Anemometer Kit - 

417 F-REF

417 F-REF - F-Reg Vane Thermo-Anemometer Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
417 F-REF
Order Code:
IN07559
Product Range
Testo 417 Vane Anemometer
Catalogue page:
  WEB/9999

Product Range Selector (Testo 417 Vane Anemometer)

See all from this product range

Product Overview

The Testo 417 anemometer features a built-in 100mm diameter flow/ temperature vane to measure flow speed, volume flow and temperature.
  • Displays flow speed in m/s or feet/min
  • Volume measurement shown in m³h, l/s or ft³/min
  • Volume flow directly displayed thanks to easy input of duct area
  • Easily switchable to current temperature reading
  • Flow direction visible on display
  • Offers timed and multi-point mean calculations
  • Min/ max value and hold functions
  • Auto off function
  • Includes 2 attachable funnels (200x200mm and 330x300mm)
  • Allows efficient measurements at ventilator grilles and disc outlets
  • Measurement range (flow speed): 0.3m/s to 20m/s
  • Measurement range (temperature): 0°C to 50°C
  • Supplied with an instrument case
  • Power: 9V PP3 battery (included)
  • Dimensions (anemometer): 277x105x45mm
  • Weight (anemometer): 230g

Product Information


:
0.3m/s to 20m/s

:
-

:
0°C

:
50°C

:
-

:
-

:
-

:
-

:
Testo 417 Vane Anemometer

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£499.00 ( £598.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £499.00 (£598.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £488.27 (£585.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --