You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pocket Moisture Meter -
606-2
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 606-2
- Order Code:
- IN05399
- Product Range
- -
- Technical Datasheet:
- 606-2 Datasheet
Product Overview
- Accurate wood moisture measurement for characteristic curves beech, spruce, larch, oak, pine, maple
- Additional characteristic curves to locate wet points in building materials
- Hold function for easy readout of readings
- Display illumination
- Self-test function
- Protective cap for safe storage
- Measurement of temperature and humidity in ambient air
- Air humidity measurement with the long-term stable Testo humidity sensor
- Incl. dewpoint calculation and wet bulb
Applications
Industrial, Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Testo 606-2 wood and material humidity meter with integrated humidity measurement and NTC air thermometer incl. protection cap, belt case, wrist strap, batteries and calibration protocol.
Product Information
- :
- 0% to 90%
- :
- 0.1%
- :
- -10°C
- :
- 50°C
- :
- 119mm
- :
- 25mm
- :
- 46mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £140.00 (£168.00) | ( ) |
| 2+ | £136.37 (£163.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























