You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermo-Hygrometer - 

608-H2

608-H2 - Thermo-Hygrometer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
608-H2
Order Code:
IN08942
Product Range
-
Technical Datasheet:
608-H2   Datasheet
See all Technical Docs

Product Overview

0560 6082 is a Testo 608-H2 thermal hygrometer. It is a low-budget hygrometer that continuously measures humidity, temperature and dewpoint. The large display is easily legible even at a distance, the suspension and standing fixtures allow flexible positioning on a table or the wall. Testo 608 has a max/min value display and a battery monitor. Due to the long-term stable sensor, you can rely on correct measurement results even after years. Testo 608-H2, the precise alarm hygrometer, reliably reports humidity and temperature limit value violations, e.g. in garden centres, storerooms, cleanrooms, museums, laboratories etc.
  • 18s measuring rate
  • Continuous indoor climate monitoring
  • ABS housing
  • Dimension is 111 x 90 x 40mm
  • LED alarm, warns if limits are exceeded
  • High accuracy of ±2%RH

Contents

Testo 608-H2 hygrometer, humidity/dewpoint/temperature, LED alarm, Calibration protocol, 9V PP3 Battery.

Product Information


:
2% to 98% Relative Humidity

:
2%

:
0.1°C

:
120mm

:
89mm

:
40mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£95.20 ( £114.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £95.20 (£114.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --