You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600V AC/DC True RMS Digital Multimeter with Temperature Measurement -
760-2
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 760-2
- Order Code:
- IN07542
- Product Range
- 760 Series
- Technical Datasheet:
- 760-2 Datasheet
Product Range Selector (760 Series)
See all from this product rangeProduct Overview
- Suitable for all important electrical measuring tasks
- Easy operation with function keys instead of a dial
- Measurement parameter detection and selection
- Diode and continuity test functions
- Low-pass filter
- IP64 Rated
- Rating: CAT III 1000V, CAT IV 600V
- Supplied with batteries, set of test leads and K Type thermocouple adaptor
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
- :
- 4
- :
- True RMS
- :
- 6000
- :
- Auto
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 60Mohm
- :
- 760 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £124.00 (£148.80) | ( ) |
| 3+ | £119.83 (£143.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























