You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Probe, Infrared Thermometer -
805I
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- 805I
- Order Code:
- IN07553
- Product Range
- Smart Probe Series
- Technical Datasheet:
- 805I Datasheet
Product Range Selector (Smart Probe Series)
See all from this product rangeProduct Overview
- Infrared thermometer with Bluetooth capability
- Non-contact IR measurement of surface temperature
- Measurement spot marking with easily visible 8-point laser
- Easy selection of emissivity with stored material list
- Image documentation with measurement values and spot marking
- Optics: 10:1
Product Information
- :
- -30°C to +250°C
- :
- 1.5%
- :
- -10°C
- :
- 50°C
- :
- Smart Probe Series
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £78.20 (£93.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























