You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Food Thermometer with Lockable Probe -
TESTO 108-2
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- TESTO 108-2
- Order Code:
- IN08894
- Product Range
- 108 Series
- Also Known As:
- 0563 1082
Product Range Selector (108 Series)
See all from this product rangeProduct Overview
- Quick response time, large, clear display, water resistant (IP67), HACCP certified
- Lockable probe for a secure hold
- Auto-hold, hold, min/max function and one-line LCD display with status line
- Applicable everywhere in the food sector
- Easy handling even by frequently changing staff
- Temperature measuring instrument with connected probe is waterproof in compliance with IP67
- -50 to 300°C TC type T (Cu-CuNi) measuring range (±0.5°C (-30 to 70°C) accuracy, 0.1°C resolution)
- Measuring rate from 2 measurements per second
- HACCP compliant and certified to EN 13485
Applications
Test & Measurement
Contents
Testo 108-2, lockable thermocouple probe, soft case, Calibration protocol, 3x AAA batteries
Footnotes
Product Information
- :
- -50°C to +300°C
- :
- -
- :
- -
- :
- -
- :
- 108 Series
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £126.65 (£151.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























