You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Analogue Switch, Quad Channel, SPST, 240 Ohm, 3V to 18V, DIP, 14 Pins - 

CD4066BE

CD4066BE - Analogue Switch, Quad Channel, SPST, 240 Ohm, 3V to 18V, DIP, 14 Pins
CD4066BE - Analogue Switch, Quad Channel, SPST, 240 Ohm, 3V to 18V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4066BE
Order Code:
SC16606
Product Range
CD4000 LOGIC

Product Range Selector (CD4000 LOGIC)

See all from this product range

Product Overview

The CD4066BE is a CMOS quad bilateral switch in 14 pin DIP package. This switch is intended for transmission or multiplexing of analogue or digital signals. It is pin to pin compatible with CD4016B but exhibits much lower on state resistance. The on state resistance is relatively constant over full input signal range. The CD4066B consists of four bilateral switches with independent controls. Both P and N device in given switch are biased on or off simultaneously by control signal. The advantages over single channel switches include peak input signal voltage swings equal to full supply voltage and more constant on state impedance over input signal range.
  • 15V digital or ±7.5V peak to peak switching
  • 125ohm typical on state resistance for 15V operation
  • Switch on state resistance matched to within 5 over 15V signal input range
  • On state resistance flat over full peak to peak signal range
  • Meets all requirements of JEDEC tentative standard JESD 13B
  • 5V, 10V and 15V parametric ratings
  • Matched control input to signal output capacitance reduces output signal transients
  • Supply voltage range from 3V to 18V
  • Operating temperature range -55°C to 125°C

Applications

Signal Processing, Communications & Networking

Product Information


:
Bilateral Switch

:
Single Supply

:
3V to 18V

:
DIP

:
14Pins

:
4Channels

:
125ohm

:
240ohm

:
SPST

:
-

:
-

:
Through Hole

:
-55°C

:
125°C

:
CD4000 LOGIC

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

97 In stock Need more?

???PF_PDP_RSP_SUP???

£0.55 ( £0.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.55 (£0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.47 (£0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --