You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor Driver, Brushed DC, 6.5V to 45V supply, 2A/1 Output, SO PowerPAD-8 -
DRV8870DDAR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DRV8870DDAR
- Order Code:
- SC18085
- Product Range
- -
Product Overview
- Drives one DC motor, one winding of a stepper motor or other loads
- Wide 6.5V to 45V operating voltage
- Typical RDS(on) (HS + LS) of 565mohm
- Peak current drive of 3.6A
- PWM control interface
- Integrated current regulation
- Low power sleep mode
Applications
Motor Drive & Control, Industrial, Portable Devices
Product Information
- :
- H-Bridge Motor Driver
- :
- Brushed DC, Stepper
- :
- 1Outputs
- :
- 2A
- :
- -
- :
- SO PowerPAD
- :
- 8Pins
- :
- 6.5V
- :
- 45V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
188 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.48 (£1.78) | ( ) |
| 10+ | £1.33 (£1.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























