You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Current Sense Amplifier, SOIC, 8 Pins, -40 Degrees C, 125 Degrees C - 

INA219AIDR

INA219AIDR - Current Sense Amplifier, SOIC, 8 Pins, -40  Degrees C, 125 Degrees C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA219AIDR
Order Code:
SC18508
Product Range
-

Product Overview

The INA219AIDR is a high-side bi-directional zero-drift Current Shunt and Power Monitor with an I²C- or SMBUS-compatible interface. The device monitors both shunt voltage drop and bus supply voltage, with programmable conversion times and filtering. A programmable calibration value, combined with an internal multiplier, enables direct readouts of current in amperes. An additional multiplying register calculates power in watts. The I²C- or SMBUS-compatible interface features 16 programmable addresses. The INA219 senses across shunts on buses that can vary from 0 to 26V. The device uses a single 3 to 5.5V supply, drawing a maximum of 1mA of supply current.
  • Reports current, voltage and power
  • 16 Programmable addresses
  • Calibration registers
  • 26V Maximum common mode voltage
  • 0.2% Gain error
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Power Management, Maintenance & Repair, Test & Measurement

Product Information


:
High Side

:
-

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
3.3V

:
5.5V

:
120dB

:
-

:
Surface Mount

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 02/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2.72 ( £3.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.72 (£3.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.53 (£3.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --