You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Comparator, Dual, Differential -
LM2903D
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM2903D
- Order Code:
- SC18518
- Product Range
- LM393; LM293; LM193; LM2903
Product Range Selector (LM393; LM293; LM193; LM2903)
See all from this product rangeProduct Overview
- Single or dual supplies
- Wide range of supply voltage from 2V to 36V
- Low supply current drain is typically 0.4mA per comparator (independent of supply voltage)
- Low input bias current is typically 25nA
- Low input offset voltage is typically 2mV
- Common mode input voltage range includes ground
- Differential input voltage range equal to maximum rated supply voltage of ±36V
- Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
- Operating temperature range -40°C to 125°C
Applications
Signal Processing, Sensing & Instrumentation, Motor Drive & Control, Consumer Electronics
Product Information
- :
- Differential
- :
- 300ns
- :
- 2V to 36V
- :
- SOIC
- :
- 8Pins
- :
- CMOS, MOS, TTL
- :
- -40°C
- :
- 125°C
- :
- LM393; LM293; LM193; LM2903
- :
- -
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.40 (£0.48) | ( ) |
| 10+ | £0.30 (£0.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























