You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Precision High Voltage, Floating Output Comparator, 200ns, 5V to 36V, DIP, 8 Pins -
LM311N/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM311N/NOPB
- Order Code:
- SC16279
- Product Range
- LM111-N; LM211-N; LM311-N
Product Range Selector (LM111-N; LM211-N; LM311-N)
See all from this product rangeProduct Overview
- Operates from single 5V supply
- Maximum input current is 150nA over temperature
- Maximum offset current is 20nA over temperature
- Differential input voltage range of ±30V
- Power consumption of 135mW at ±15V
- Operating temperature range from 0°C to 70°C
- Response time is 200ns
- Input offset voltage of 0.7mV at TA=25°C
Applications
Signal Processing
Warnings
Product Information
- :
- General Purpose
- :
- 1Channels
- :
- 200ns
- :
- 5V to 36V
- :
- DIP
- :
- 8Pins
- :
- DTL, MOS, RTL, TTL
- :
- Single & Dual Supply
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- LM111-N; LM211-N; LM311-N
- :
- -
- :
- -
Technical Documents (1)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.01 (£1.21) | ( ) |
| 50+ | £0.90 (£1.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























