You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Voltage Regulator, Adjustable Positive, 35V Primary Input, 1.2 - 32V, 100mA, 1 Output, SOT-89-3 -
LM317LIPK
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM317LIPK
- Order Code:
- SC16417
- Product Range
- -
Product Overview
- Output voltage range adjustable 1.25 to 32V when used with external resistor divider
- Output current capability of 100mA
- Input regulation typically 0.01% per input-voltage change
- Output regulation typically 0.5%
- Ripple rejection typically 80dB
- For higher output current requirements
- Green product and no Sb/Br
Applications
Commercial, Medical, Computers & Computer Peripherals, Consumer Electronics
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- -
- :
- 1.2V
- :
- 32V
- :
- 5V
- :
- 35V
- :
- -
- :
- 100mA
- :
- 100mA
- :
- 0
- :
- 3Pins
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.70 (£0.84) | ( ) |
| 10+ | £0.61 (£0.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























