You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Quad Analogue Comparator, Precision, 1.3us, +/- 1V to +/- 18V, SOIC, 14 Pins - 

LM339M/NOPB

LM339M/NOPB - Quad Analogue Comparator, Precision, 1.3us, +/- 1V to +/- 18V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM339M/NOPB
Order Code:
SC18520
Product Range
LM339

Product Range Selector (LM339)

See all from this product range

Product Overview

The LM339M/NOPB is a low power low offset Voltage Quad Comparator designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. This comparator also has a unique characteristic in that the input common-mode voltage range includes ground, even though they are operated from a single power supply voltage. The LMx39 series is designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the comparator directly interface with MOS logic where the low power drain of the LM339 is a distinct advantage over standard comparators.
  • Wide supply voltage range
  • 25nA Low input biasing current
  • ±5nA Low input offset current
  • ±3mV Offset voltage
  • Common-mode input voltage range
  • Differential input voltage range equal to the power supply voltage
  • Military rated
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
Precision

:
4Channels

:
1.3µs

:
± 1V to ± 18V

:
SOIC

:
14Pins

:
CMOS, DTL, ECL, MOS, TTL

:
Single & Dual Supply

:
Surface Mount

:
0°C

:
70°C

:
LM339

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£1.26 ( £1.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.26 (£1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.09 (£1.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --