You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Precision Quad Analogue Comparator, Precision, 1.3us, 2V to 36V, +/- 1V to +/- 18V, DIP, 14 Pins -
LM339N/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM339N/NOPB
- Order Code:
- SC18522
- Product Range
- LM339
Product Range Selector (LM339)
See all from this product rangeProduct Overview
- Very low supply current drain (0.8mA) - independent of supply voltage
- Input common-mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Output voltage compatible with TTL, DTL, ECL, MOS and CMOS logic systems
- Reduced VOS drift Over-temperature
- Eliminates need for dual supplies
- Allows sensing near GND
- Compatible with all forms of logic
- Power drain suitable for battery operation
- Green product and no Sb/Br
Applications
Automation & Process Control, Sensing & Instrumentation, Clock & Timing
Product Information
- :
- Precision
- :
- 4Channels
- :
- 1.3µs
- :
- 2V to 36V, ± 1V to ± 18V
- :
- DIP
- :
- 14Pins
- :
- CMOS, DTL, ECL, MOS, TTL
- :
- Single & Dual Supply
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- LM339
- :
- -
- :
- -
Technical Documents (1)
58 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.06 (£1.27) | ( ) |
| 10+ | £0.95 (£1.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























