You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Analogue Comparator, Dual, Differential, 2 Channels, 300 ns, 2V to 30V, PDIP, 8 Pins - 

LM393P

LM393P - Analogue Comparator, Dual, Differential, 2 Channels, 300 ns, 2V to 30V, PDIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM393P
Order Code:
SC16502
Product Range
-

Product Overview

LM393P is a commercial-grade dual differential comparator. This device consists of two independent voltage comparators that are designed to operate from single power supply over wide range of voltages. Quiescent current is independent of the supply voltage. Suitable for vacuum robot, single phase ups, server PSU, cordless power tool, wireless infrastructure, appliances, building automation, factory automation & control, motor drives, infotainment & cluster.
  • Wide supply voltage range from 2V to 30V
  • Low output saturation voltage
  • Output compatible with TTL, MOS, and CMOS
  • 1 to 2.5mA total supply current (5V to 36V max)
  • 1000V ESD (HBM)
  • 9mV offset voltage at full range, VCC = 5V to 30V, VIC = VICR min, VO = 1.4V
  • Input bias current of -400nA max at full range, VO = 1.4V
  • 2.5mA max supply current at VCC = 30V full range
  • 8 pin DIP package
  • Operating temperature range from 0°C to 70°C

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
Differential

:
2Channels

:
300ns

:
2V to 30V

:
PDIP

:
8Pins

:
CMOS, MOS, TTL

:
Single Supply

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

106 In stock Need more?

???PF_PDP_RSP_SUP???

£0.28 ( £0.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --