You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
555 Timer, Oscillator & Pulse Generator IC, TTL Compatible, Astable, Monostable, 4.5V to 16V, DIP-8 -
LM555CN/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM555CN/NOPB
- Order Code:
- SC19360
- Product Range
- 555 timer
Product Range Selector (555 timer)
See all from this product rangeProduct Overview
- Direct replacement for SE555/NE555
- Timing from microseconds through hours
- Operates in both astable and monostable modes
- Adjustable duty cycle
- Output and supply TTL compatible
- 0.005%/?C Temperature stability
- Normally on and normally off output
- Green product and no Sb/Br
Applications
Clock & Timing
Warnings
Product Information
- :
- 10MHz
- :
- 4.5V
- :
- 16V
- :
- DIP
- :
- 8Pins
- :
- 0°C
- :
- 70°C
- :
- 555 timer
- :
- -
Technical Documents (1)
64 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.36 (£1.63) | ( ) |
| 10+ | £1.02 (£1.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























