You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual RS232 Driver and Receiver, 4.5V - 5.5V, SOIC16 -
MAX232ID
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- MAX232ID
- Order Code:
- SC16261
- Product Range
- -
Product Overview
- Meets or exceeds TIA/EIA-232-F and ITU recommendation V.28
- Operates from single 5V power supply with 1µF charge pump capacitors
- Operates up to 120Kbit/s
- Supply voltage range from 4.5V to 5.5V
- Two drivers and two receivers
- Low supply current is 8mA
- ESD protection exceeds JESD 22
- Operating temperature range from -40°C to 85°C
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Warnings
Product Information
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- -
- :
- 120Kbps
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 16Pins
- :
- -
- :
- 2 kV (HBM)
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.42 (£1.70) | ( ) |
| 25+ | £1.32 (£1.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























