You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC, I2C BUS EXPANDER 16DIP -
PCF8574AN
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- PCF8574AN
- Order Code:
- SC19369
- Product Range
- I2C General Purpose I/O (GPIO)
Product Range Selector (I2C General Purpose I/O (GPIO))
See all from this product rangeProduct Overview
- Low standby current consumption of 10mA max.
- Compatible with most microcontrollers
- Latched outputs with high current drive
- I2C to parallel port expander capability for directly driving LEDs
- Open-drain interrupt output
- Latch-Up performance exceeds 100mA Per JESD 78, Class II
Applications
Automation & Process Control, Automotive, Clock & Timing, Consumer Electronics, Aerospace, Defence, Military, Embedded Design & Development, LED Lighting, Industrial, Motor Drive & Control
Product Information
- :
- 8bit
- :
- I2C
- :
- 2.5V
- :
- 6V
- :
- DIP
- :
- 16Pins
- :
- 8I/O's
- :
- -40°C
- :
- 85°C
- :
- I2C General Purpose I/O (GPIO)
- :
- -
- :
- -
Technical Documents (0)
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.71 (£2.05) | ( ) |
| 10+ | £1.54 (£1.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























