You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Protection TVS Diode, SOT-23, 6V, 385mW, -
SN65220DBVR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65220DBVR
- Order Code:
- SC18167
- Product Range
- SN652
- Also Known As:
- SN65220DBVT
Product Range Selector (SN652)
See all from this product rangeProduct Overview
- 1μA at 6V Maximum low current leakage
- 35pF (typical) Low capacitance
- 3A Peak forward surge current
Applications
Computers & Computer Peripherals
Product Information
- :
- -
- :
- SOT-23
- :
- 6Pins
- :
- 6V
- :
- 385mW
- :
- SN652
- :
- -
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.67 (£0.80) | ( ) |
| 10+ | £0.59 (£0.71) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























