You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Octal Buffer/Line Driver, 74HCT541 - 

SN74HCT541N

SN74HCT541N - Octal Buffer/Line Driver, 74HCT541

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HCT541N
Order Code:
SC16463
Product Range
-

Product Overview

The SN74HCT541N is an Octal Buffer and Line Driver with 3-state outputs. Designed to have the performance of the popular HC240 series devices and to offer a pin out with inputs and outputs on opposite sides of the package. This arrangement greatly facilitates printed circuit board layout. The 3-state control gate is a 2-input NOR. If either output-enable (OE1\ or OE2\) input is high, all eight outputs are in the high-impedance state. The HCT541 devices provide true data at the outputs.
  • High-current 3-state outputs interface directly with system bus or can drive up to 15 LSTTL loads
  • Low power consumption
  • 12ns Typical TPD
  • ±6mA Output drive at 5V
  • Data flow-through pin out

Applications

Industrial, Communications & Networking

Product Information


:
Buffer, Non Inverting

:
74HCT541

:
DIP

:
DIP

:
20Pins

:
4.5V

:
5.5V

:
74HCT

:
74541

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

26 In stock Need more?

???PF_PDP_RSP_SUP???

£1.00 ( £1.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.00 (£1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.67 (£0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --