You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BUFFER GATE, LEVEL SHIFTER, SOT-23-5 - 

SN74LV1T34DBVR

SN74LV1T34DBVR - BUFFER GATE, LEVEL SHIFTER, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LV1T34DBVR
Order Code:
SC19323
Product Range
-

Product Overview

The SN74LV1T34DBVR is a single power supply low voltage CMOS Gate Buffer Logic Level Shifter operates at a wider voltage range for many applications. The output level is referenced to the supply voltage and is able to support 1.8/2.5/3.3/5V CMOS levels. The input is designed with a lower threshold circuit to match 1.8V input logic at VCC = 3.3V and can be used in 1.8 to 3.3V level up translation. In addition, the 5V tolerant input pins enable down translation. The wide VCC range of 1.8 to 5.5V allows generation of desired output levels to connect to controllers or processors. The SN74LV1T34 is designed with current-drive capability of 8mA to reduce line reflections, overshoot and undershoot caused by high-drive outputs.
  • Logic output is referenced to VCC
  • Supports standard logic pinouts
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Characterized up to 50MHz at 3.3V VCC
  • 5V Tolerance on input pins
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Communications & Networking, Portable Devices, Computers & Computer Peripherals, Automotive

Product Information


:
Buffer, Shifter

:
-

:
SOT-23

:
SOT-23

:
5Pins

:
1.6V

:
5.5V

:
74LV

:
-

:
-40°C

:
125°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£0.39 ( £0.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --