You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Specialized Interface, I2C, SMBus, Servers & Routers, 1.65V, 5.5V, TSSOP, 24 Pins - 

TCA9548APWR

TCA9548APWR - Specialized Interface, I2C, SMBus, Servers & Routers, 1.65V, 5.5V, TSSOP, 24 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TCA9548APWR
Order Code:
SC20519
Product Range
-

Product Overview

The TCA9548APWR is an eight-channel Bidirectional Translating Switch can be controlled through the I²C bus. The SCL/SDA upstream pair fans out to eight downstream pairs or channels. Any individual SCn/SDn channel or combination of channels can be selected, determined by the contents of the programmable control register. The system master can reset the TCA9548A in the event of a time-out or other improper operation by asserting a low in the RESET input. Similarly, the power-on reset deselects all channels and initializes the I²C/SMBus state machine. Asserting RESET causes the same reset and initialization to occur without powering down the part. The pass gates of the switches are constructed so that the VCC pin can be used to limit the maximum high voltage, which is passed by the TCA9548A. Limiting the maximum high voltage allows the use of different bus voltages on each pair, so that 1.8 or 2.5 or 3.3V parts can communicate with 5V parts, without any additional protection.
  • Active-Low Reset Input
  • Power up with all switch channels deselected
  • Low Ron switches
  • No glitch on power-up
  • Supports hot insertion
  • Low standby current consumption
  • 5V Tolerant inputs
  • 0 to 400kHz Clock frequency
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
I2C, SMBus

:
Servers & Routers

:
1.65V

:
5.5V

:
TSSOP

:
24Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

91 In stock Need more?

???PF_PDP_RSP_SUP???

£1.29 ( £1.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.29 (£1.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.16 (£1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --