You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Timer, SMD, PDIP8, 551 - 

TLC551CP

TLC551CP - Timer, SMD, PDIP8, 551

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC551CP
Order Code:
SC16543
Product Range
-

Product Overview

The TLC551CP is a monolithic Timing Circuit fabricated using the TI LinCMOS™ process. The timer is fully compatible with CMOS, TTL and MOS logic and operates at frequencies up to 2MHz. Compared to the NE555 timer, this device uses smaller timing capacitors because of its high input impedance. As a result, more accurate time delays and oscillations are possible. Power consumption is low across the full range of power supply voltage. Like the NE555, the TLC551 has a trigger level equal to approximately one-third of the supply voltage and a threshold level equal to approximately two-thirds of the supply voltage. These levels can be altered by use of the control voltage terminal (CONT). When the trigger input (TRIG) falls below the trigger level, the flip-flop is set and the output goes high. If TRIG is above the trigger level and the threshold input (THRES) is above the threshold level, the flip-flop is reset and the output is low.
  • Capable of operation in astable mode
  • CMOS Output capable of swinging rail to rail
  • High output-current capability
  • Output fully compatible with CMOS, TTL and MOS
  • Low supply current reduces spikes during output transitions
  • Functionally interchangeable with the NE555, has same pin-out
  • ESD protection exceeds 2000V per MIL-STD-883C, Method 3015.2

Applications

Aerospace, Defence, Military

Product Information


:
1.8MHz

:
1V

:
15V

:
DIP

:
DIP

:
8Pins

:
-

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£2.07 ( £2.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.07 (£2.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.54 (£1.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --