You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC, TIMER CMOS, DIP8, 555 -
TLC555CP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLC555CP
- Order Code:
- SC16591
- Product Range
- -
Product Overview
- Very low power consumption
- Capable of operation in a stable mode
- CMOS output capable of swinging rail to rail
- High output current capability
- Output fully compatible with CMOS, TTL, and MOS
- Low supply current reduces spikes during output transitions
- Single supply operation from 2 V to 15 V
- ESD protection exceeds 2000V per MIL-STD-883C, Method 3015.2
- 8 pin PDIP package
- Operating temperature range from 0 to 70°C
Product Information
- :
- 2.1MHz
- :
- 2V
- :
- 15V
- :
- PDIP
- :
- PDIP
- :
- 8Pins
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
Technical Documents (1)
81 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.61 (£0.73) | ( ) |
| 10+ | £0.58 (£0.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























