You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

POWER LOAD SWITCH, HIGH SIDE, SOT-23-6 - 

TPS2553DBVR

TPS2553DBVR - POWER LOAD SWITCH, HIGH SIDE, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS2553DBVR
Order Code:
SC18673
Product Range
-

Product Overview

The TPS2553DBVR is an Adjustable Active High Current-limited Power Distribution Switch intended for applications where precision current limiting is required or heavy capacitive loads and short-circuits are encountered and provide up to 1.5A of continuous load current. This constant current device offers a programmable current-limit threshold between 75mA and 1.7A (typical) via an external resistor. Current-limit accuracy as tight as ±6% can be achieved at the higher current-limit settings. The power-switch rise and fall times are controlled to minimize current surges during turn on/off. TPS2553 device limit the output current to a safe level by using a constant-current mode when the output load exceeds the current-limit threshold. An internal reverse-voltage comparator disables the power-switch when the output voltage is driven higher than the input to protect devices on the input side of the switch. The FAULT output asserts low during over-current and reverse-voltage conditions.
  • Up to 1.5A maximum load current
  • ±6% Current-limit accuracy at 1.7A (typical)
  • Meets USB current-limiting requirements
  • Backwards compatible with TPS2550/51
  • 75 to 1300mA Typical adjustable current limit
  • Constant-current device
  • Fast over-current response (2µs typical)
  • 85mΩ High-side MOSFET
  • Reverse input-output voltage protection
  • 2.5 to 6.5V Operating range
  • Built-in soft-start
  • Green product and no Sb/Br

Applications

Communications & Networking, Multimedia, Consumer Electronics

Product Information


:
High Side

:
1Channels

:
6.5V

:
1.7A

:
0.085ohm

:
SOT-23

:
6Pins

:
Yes

:
Active High

:
1Outputs

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£0.65 ( £0.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.65 (£0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.58 (£0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --