You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8bit Bidirectional Voltage Level Translator with +/- 15KV ESD Protection in TSSOP-20 Package -
TXB0108PWR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TXB0108PWR
- Order Code:
- SC19357
- Product Range
- -
Product Overview
- Ioff Supports Partial-Power-Down Mode Operation
- Low power consumption
- Latch-Up performance exceeds 100 mA per JESD 78, class II
- Solder Tabs
- Vacuum Caps
- Embossed Tape Packaging
Applications
Portable Devices, Power Management
Product Information
- :
- 8Inputs
- :
- 20µA
- :
- 4ns
- :
- 20Pins
- :
- TSSOP
- :
- TSSOP
- :
- 1.2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Voltage Level Translator
- :
- -
- :
- -
- :
- -
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.31 (£1.57) | ( ) |
| 10+ | £1.17 (£1.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























