You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Level Translator, 2 Input, 165ns, 24Mbps, 1.65V to 5.5V, VSSOP-8 - 

TXS0102DCUR

TXS0102DCUR - Voltage Level Translator, 2 Input, 165ns, 24Mbps, 1.65V to 5.5V, VSSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TXS0102DCUR
Order Code:
SC20512
Product Range
-

Product Overview

The TXS0102DCUR is a two-bit non-inverting Translator IC, bidirectional voltage-level translator and can be used to establish digital switching compatibility between mixed-voltage systems. It uses two separate configurable power-supply rails, with the A ports supporting operating voltages from 1.65 to 3.6V while it tracks the VCCA supply and the B ports supporting operating voltages from 2.3 to 5.5V while it tracks the VCCB supply. This allows the support of both lower and higher logic signal levels while providing bidirectional translation capabilities between any of the 1.8, 2.5, 3.3 and 5V voltage nodes. When the output-enable (OE) input is low, all I/Os are placed in the high-impedance state, which significantly reduces the power-supply quiescent current consumption. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • No Direction-Control Signal Needed
  • 24Mbps (Push Pull) and 2Mbps (Open Drain) Maximum Data Rates
  • 1.65 to 3.6V on A port and 2.3 to 5.5V on B port (VCCA≤VCCB)
  • VCC Isolation Feature - If Either VCC Input Is at GND, Both Ports Are in the High-impedance State
  • No Power-supply Sequencing Required: Either VCCA or VCCB can be Ramped First
  • Ioff Supports Partial-power-down Mode Operation
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Communications & Networking, Signal Processing

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
2Inputs

:
50mA

:
165ns

:
8Pins

:
VSSOP

:
VSSOP

:
1.65V

:
5.5V

:
-40°C

:
85°C

:
Voltage Level Translator

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

90 In stock Need more?

???PF_PDP_RSP_SUP???

£0.71 ( £0.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.71 (£0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.59 (£0.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --