You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VOLT LEVEL TRANSLATOR, 4BIT, TSSOP-14 - 

TXS0104EPWR

TXS0104EPWR - VOLT LEVEL TRANSLATOR, 4BIT, TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TXS0104EPWR
Order Code:
SC19359
Product Range
-

Product Overview

The TXS0104EPWR is a 4-bit Bidirectional Voltage-level Shifter for open-drain and push-pull applications. This non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track VCCA and accepts any supply voltage from 1.65 to 3.6V. VCCA must be less than or equal to VCCB. The B port is designed to track VCCB and accepts any supply voltage from 2.3 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.2, 1.5, 1.8, 2.5, 3.3 and 5V voltage nodes. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. The TXS0104E is designed so that the OE input circuit is supplied by VCCA. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor. The minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • No direction-control signal needed
  • Maximum data rates (24Mbps (push pull), 2Mbps (open drain))
  • 1.65 to 3.6V on A port and 2.3 to 5.5V on B port (VCCA ≤ VCCB)
  • No power-supply sequencing required, either VCCA or VCCB can be ramped first
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Communications & Networking, Portable Devices, Consumer Electronics, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
4Inputs

:
-

:
4.6ns

:
14Pins

:
TSSOP

:
TSSOP

:
1.65V

:
5.5V

:
-40°C

:
85°C

:
Voltage Level Translator

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.96 ( £1.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.96 (£1.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.86 (£1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --