You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electronic Welding Headshield -
2801
- Manufacturer:
- TIGREN TIGREN
- Manufacturer Part No:
- 2801
- Order Code:
- SI19293
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012713028016
Product Overview
- 92.5mm x 42.5mm LCD large viewing area
- 3/10,000sec Light-to-dark response with 2 light sensors
- Adjustable control: DIN 9 - 13 variable internal control
- Powered via solar panel and Lithium cell supply
- Adjustable padded headband for added comfort
- Lightweight and compact design
Product Information
- :
- -
- :
- Black
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.79 (£26.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























