You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sealant Profiler Smooth Out Tool Set, 4 Piece - 

720127

720127 - Sealant Profiler Smooth Out Tool Set, 4 Piece
720127 - Sealant Profiler Smooth Out Tool Set, 4 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
720127
Order Code:
TL23364
Also Known As:
GTIN UPC EAN: 5056110885155

Product Range Selector (Timco - Sealant Profilers)

See all from this product range

Product Overview

A set of silicone and acrylic sealant profiling tools. The four piece set has multiple different ways to shape sealants, guaranteeing professional results every time. The profiler prevents bumps and gaps in sealant beads and is made from anti-slip hard rubber for added user comfort. The material also prevents sealant sticking to them, making shaping sealants a cleaner and less wasteful job.
  • A combination of curved, straight & angled sealant tools
  • Large and small radius features for recessing joints
  • For use with sealants and caulks
  • Perfect finish every time
  • Easy to clean surface

Contents

Piece 1: 14mm Concave Radius, 90° Square Edge, 10mm and 16mm x 45°, 8 And 10mm Concave Straight, Piece 2:5mm and 8mm x 45°, 6mm Concave Radius, 6mm Convex Straight, 6mm Concave Straight, Piece 3: 90° Square Edge, 6mm, 8mm and 10mm Convex Radius, 6mm & 10mm Concave Straight, Piece 4: 6mm x 45°, 8mm x 45°, 10mm x 45°, 14mm x 45°

Product Information


:
Sealants

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056110885155

7 In stock Need more?

???PF_PDP_RSP_SUP???

£9.60 ( £11.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.60 (£11.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --