You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35W LED Batten Light, 3-in-1 CCT, 4550lm, IP20, White, 6FT -
314124
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 314124
- Order Code:
- LA10722
- Product Range
- Time LED - Elements Ability Battens
- Also Known As:
- GTIN UPC EAN: 5056498314124
- Technical Datasheet:
- 314124 Datasheet
Product Range Selector (Time LED - Elements Ability Battens)
See all from this product rangeProduct Overview
- Multiple mounting options including side and BESA fitting
- Flicker-free light
- Colour temperature - 3000K/4000K/6500K
- 120° Beam angle
- Dimensions: 1770x70x62mm
Product Information
- :
- LED Batten
- :
- -
- :
- 35W
- :
- 265V
- :
- E
- :
- Time LED - Elements Ability Battens
Technical Documents (2)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.87 (£44.24) | ( ) |
| 3+ | £35.61 (£42.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























