You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Emergency Module -
761441
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 761441
- Order Code:
- LA08913
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055268761441
- Technical Datasheet:
- 761441 Datasheet
Product Overview
- No fixings required
- Easy connection
- Powers emergency lights for over 3 hours
- Green charging status light
- Battery: Samsung Li-ion KBAT2600
- Supply voltage: 220-240V
- Power rating: 36W
Product Information
- :
- Emergency Module
- :
- LED Panels
- :
- -
Technical Documents (1)
Also Known As
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £38.89 (£46.67) | ( ) |
| 5+ | £36.82 (£44.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























