You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13W LED Up/Down Garden Wall Light, 800lm, IP54 -
778357
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 778357
- Order Code:
- LA08918
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055268778357
- Technical Datasheet:
- 778357 Datasheet
Product Overview
- Light is distributed both up and down
- Durable, aluminium construction
- Non-dimmable
- IP44 rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Daylight White
- :
- 6500K
- :
- 240V
- :
- 227mm
- :
- 150mm
- :
- 130mm
- :
- -
- :
- Hardwired
Technical Documents (1)
Also Known As
43 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.14 (£32.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























