You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stellar Downlight with Coloured Ring Inserts, LED GU10, IP65 -
778487
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 778487
- Order Code:
- LA09005
- Product Range
- Time LED - Stellar
- Also Known As:
- GTIN UPC EAN: 5055268778487
- Technical Datasheet:
- 778487 Datasheet
Product Range Selector (Time LED - Stellar)
See all from this product rangeProduct Overview
- Supplied with interchangeable green, blue and gold coloured trims
- Allows you to change the colour without any fuss
- IP65 rated, meaning it can be fitted in kitchens, living areas and bathrooms
- Non-dimmable
- Requires GU10 LED lamp (not supplied)
Product Information
- :
- GU10
- :
- 50W
- :
- 240V
- :
- -
- :
- -
- :
- -
- :
- Time LED - Stellar
Technical Documents (1)
Also Known As
12 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.34 (£5.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























