You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
11W Single Elements NCF Batten Light, Cool White, 1050lm, IP65, 2ft -
780923
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 780923
- Order Code:
- LA09352
- Product Range
- TIME LED NCF Single Elements
- Also Known As:
- GTIN UPC EAN: 5055268780923
- Technical Datasheet:
- 780923 Datasheet
Product Range Selector (TIME LED NCF Single Elements)
See all from this product rangeProduct Overview
- Single NCF (Non-corrosive fitting)
- LED Driver included
- Tri-proof light
- Beam Angle: 120°
- Non-dimmable
- Equivalent Wattage: 88W
- IP65 Rated
Product Information
- :
- LED Batten
- :
- -
- :
- 10.34W
- :
- 240V
- :
- A+
- :
- TIME LED NCF Single Elements
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.92 (£20.30) | ( ) |
| 5+ | £16.01 (£19.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























