You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Hour Fused Spur Timer Switch -
FST24
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- FST24
- Order Code:
- PL14941
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012483012604
- Technical Datasheet:
- FST24 Datasheet
Product Overview
- Up to 4 ON and OFF programmes available daily.
- Suitable for use with up to 3kW immersion heaters.
- Red LED ‘Mains ON’ and green LED ‘Output’ indicators for easy viewing.
- Permanent OFF and timed outputs available.
- Easy view 24 hour digital clock/timer display.
- Optional 1 or 2 hour boost facility.
- Automatic summer/winter time changeover.
- Self-cancelling override.
- Shortest switching time 1 minute.
- Programme advance and review options.
- BS1362 fuse replaceable from front.
- Double pole switch for ease of control.
- Integral memory back up battery retains programmes in event of power failure.
- Ideal for replacing single gang connection unit or fixed appliance outlets.
- Fits a single gang wall box min. 25mm deep.
Applications
HVAC, Consumer Electronics, Motor Drive & Control, Industrial
Contents
Contents: FST24, 2x 3.5mm screws, 2x cable clamp set and instruction leaflet
Product Information
- :
- -
- :
- 24h
- :
- -
- :
- 13A
- :
- Digital
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £42.78 (£51.34) | ( ) |
| 5+ | £40.86 (£49.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























