You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Valiance Metalclad Twin RCD Socket, Active -
RCD07MAV
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- RCD07MAV
- Order Code:
- PL13482
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012483011355
- Technical Datasheet:
- RCD07MAV Datasheet
Product Overview
- Protects appliances from possible fire hazard
- Extra fast action – trips out within 40 milliseconds
- Automatically disconnects both Live and Neutral connections leaving Earth connection intact
- Test button for safety checks
- Still protects with lost neutral
- Still protects with pulsating DC earth fault currents
- Complies with BS7288 and BS1363
- Trips out when the power supply is temporarily lost - ideal for machine tool applications
Product Information
- :
- 230V
- :
- -
- :
- 30mA
- :
- 40ms
- :
- BS 1363
- :
- -
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.36 (£43.63) | ( ) |
| 5+ | £34.85 (£41.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























